DIN-048CPC-SR1-HM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 50
Unit Price: 86,34000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 117,83000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 103,44000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 153,91000 Kč
Datasheet
48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-048CPC-SR1-HM

DigiKey Part Number
DIN-048CPC-SR1-HM-ND
Manufacturer
Manufacturer Product Number
DIN-048CPC-SR1-HM
Description
CONN DIN PLUG 48POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C/2 (1/2 C)
Manufacturer
3M
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Plug, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
3A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09231487921HARTING501195-4661-ND86,34000 KčSimilar
09232482824HARTING01195-1861-ND117,83000 KčSimilar
09233486921HARTING01195-1866-ND103,44000 KčSimilar
PCN10A-48P-2.54DS(72)Hirose Electric Co Ltd0H124242-ND153,91000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 15281,69726 Kč94 115,24 Kč
Manufacturers Standard Package
Unit Price without VAT:81,69726 Kč
Unit Price with VAT:98,85368 Kč