Similar
Similar
Similar
Similar
Similar
Similar

DIN-048CSC-S3L-HM | |
|---|---|
DigiKey Part Number | DIN-048CSC-S3L-HM-ND |
Manufacturer | |
Manufacturer Product Number | DIN-048CSC-S3L-HM |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DIN-048CSC-S3L-HM Models |
Category | Style C/2 (1/2 C) |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09232486824 | HARTING | 2 493 | 1195-1863-ND | 103,73000 Kč | Similar |
| 09232486841 | HARTING | 0 | 09232486841-ND | 199,15970 Kč | Similar |
| 09234326824 | HARTING | 0 | 09234326824-ND | 83,73580 Kč | Similar |
| 09281326902 | HARTING | 20 | 1195-7628-ND | 113,18000 Kč | Similar |
| PCN10-48S-2.54DSA(72) | Hirose Electric Co Ltd | 0 | H124230-ND | 178,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 155,91890 Kč | 179 618,57 Kč |
| Unit Price without VAT: | 155,91890 Kč |
|---|---|
| Unit Price with VAT: | 188,66187 Kč |










