Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCN10-48S-2.54DSA(77) | |
|---|---|
DigiKey Part Number | PCN10-48S-2.54DSA(77)-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-48S-2.54DSA(77) |
Description | CONN DIN RCPT 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Number of Rows 3 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09232486824 | HARTING | 2 563 | 1195-1863-ND | 108,87000 Kč | Similar |
| 09232486841 | HARTING | 0 | 09232486841-ND | 216,15060 Kč | Similar |
| 09234326824 | HARTING | 0 | 09234326824-ND | 88,12070 Kč | Similar |
| 09234486824 | HARTING | 348 | 1195-7027-ND | 128,05000 Kč | Similar |
| 09281326902 | HARTING | 20 | 1195-7628-ND | 120,75000 Kč | Similar |








