
DIN-032CSB-S1L-HM | |
|---|---|
DigiKey Part Number | 3M10884-ND |
Manufacturer | |
Manufacturer Product Number | DIN-032CSB-S1L-HM |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DIN-032CSB-S1L-HM Models |
Category | Style C/2 (1/2 C) |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 3A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 75,70398 Kč | 87 210,98 Kč |
| Unit Price without VAT: | 75,70398 Kč |
|---|---|
| Unit Price with VAT: | 91,60182 Kč |




