




09231487921 | |
|---|---|
DigiKey Part Number | 1195-4661-ND |
Manufacturer | |
Manufacturer Product Number | 09231487921 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09231487921 Models |
Category | Level, Class 3 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style 2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,34000 Kč | 86,34 Kč |
| 20 | 69,82400 Kč | 1 396,48 Kč |
| 40 | 66,48725 Kč | 2 659,49 Kč |
| 60 | 64,60683 Kč | 3 876,41 Kč |
| 100 | 62,31830 Kč | 6 231,83 Kč |
| 260 | 58,25585 Kč | 15 146,52 Kč |
| 500 | 55,62912 Kč | 27 814,56 Kč |
| 1 000 | 52,97547 Kč | 52 975,47 Kč |
| 2 500 | 49,66237 Kč | 124 155,93 Kč |
| Unit Price without VAT: | 86,34000 Kč |
|---|---|
| Unit Price with VAT: | 104,47140 Kč |


