



09232486850 | |
|---|---|
DigiKey Part Number | 1195-1865-ND |
Manufacturer | |
Manufacturer Product Number | 09232486850 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232486850 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style 2C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 115,40500 Kč | 1 154,05 Kč |
| 25 | 108,16480 Kč | 2 704,12 Kč |
| 50 | 103,00360 Kč | 5 150,18 Kč |
| 100 | 98,08380 Kč | 9 808,38 Kč |
| 300 | 90,76877 Kč | 27 230,63 Kč |
| 500 | 87,55746 Kč | 43 778,73 Kč |
| 1 000 | 83,38201 Kč | 83 382,01 Kč |
| 2 500 | 78,16825 Kč | 195 420,62 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |
















