09231486951 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 34,38006 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 72,02000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 46,85358 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 151,61094 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 62,07859 Kč
Datasheet
48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
09231486951
09231486951
Top 5 Reasons to Use DIN 41 612

09231486951

DigiKey Part Number
1195-4660-ND
Manufacturer
Manufacturer Product Number
09231486951
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09231486951 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
2C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
48
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-1393644-0TE Connectivity AMP Connectors0A105106-ND0,00000 KčSimilar
86093487313745ELFAmphenol CS (FCI)086093487313745ELF-ND34,38006 KčSimilar
86093487313755E1LFAmphenol CS (FCI)0609-2112-ND72,02000 KčSimilar
86093487313765ELFAmphenol CS (FCI)086093487313765ELF-ND46,85358 KčSimilar
86093487313785ELFAmphenol CS (FCI)086093487313785ELF-ND151,61094 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
20109,88250 Kč2 197,65 Kč
40104,63825 Kč4 185,53 Kč
60101,68633 Kč6 101,18 Kč
10098,08380 Kč9 808,38 Kč
26091,69019 Kč23 839,45 Kč
50087,55746 Kč43 778,73 Kč
1 00083,38201 Kč83 382,01 Kč
2 50078,16825 Kč195 420,62 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč