Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




8-1393644-0 | |
|---|---|
DigiKey Part Number | A105106-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393644-0 |
Description | CONN DIN PLUG 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8-1393644-0 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold or Gold-Palladium |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2489383-5 | TE Connectivity AMP Connectors | 0 | 17-2489383-5-ND | 66,47069 Kč | MFR Recommended |
| 09231486921222 | HARTING | 392 | 1195-7620-ND | 143,63000 Kč | Similar |
| 86093487313745E1LF | Amphenol CS (FCI) | 0 | 86093487313745E1LF-ND | 51,41284 Kč | Similar |
| 86093487313755E1LF | Amphenol CS (FCI) | 0 | 609-2112-ND | 72,02000 Kč | Similar |
| 86093487313765BBLF | Amphenol CS (FCI) | 0 | 86093487313765BBLF-ND | 66,86224 Kč | Similar |
























