



5535070-5 | |
|---|---|
DigiKey Part Number | A32834-ND |
Manufacturer | |
Manufacturer Product Number | 5535070-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5535070-5 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093488314H55V1LF | Amphenol CS (FCI) | 510 | 609-6488-ND | 79,25000 Kč | Similar |
| 86093488324H55V1LF | Amphenol CS (FCI) | 27 | 86093488324H55V1LF-ND | 72,79000 Kč | Similar |
| PCN10EA-48S-2.54DSA(72) | Hirose Electric Co Ltd | 8 | H124259-ND | 174,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 Kč | 103,86 Kč |
| 10 | 88,26000 Kč | 882,60 Kč |
| 30 | 81,65633 Kč | 2 449,69 Kč |
| 60 | 77,75633 Kč | 4 665,38 Kč |
| 120 | 74,04400 Kč | 8 885,28 Kč |
| 270 | 69,92696 Kč | 18 880,28 Kč |
| 510 | 66,85947 Kč | 34 098,33 Kč |
| 1 020 | 63,67062 Kč | 64 944,03 Kč |
| 2 520 | 59,73876 Kč | 150 541,68 Kč |
| Unit Price without VAT: | 103,86000 Kč |
|---|---|
| Unit Price with VAT: | 125,67060 Kč |








