
86093488324H55V1LF | |
|---|---|
DigiKey Part Number | 86093488324H55V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093488324H55V1LF |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093488324H55V1LF Models |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style C/2 (1/2 C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,25900 Kč | 622,59 Kč |
| 25 | 58,35760 Kč | 1 458,94 Kč |
| 50 | 55,57340 Kč | 2 778,67 Kč |
| 100 | 52,91710 Kč | 5 291,71 Kč |
| 320 | 48,74619 Kč | 15 598,78 Kč |
| 640 | 46,42034 Kč | 29 709,02 Kč |
| 1 280 | 44,20588 Kč | 56 583,53 Kč |
| 2 560 | 42,09779 Kč | 107 770,34 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |



_tmb.jpg)



