


926040-2 | |
|---|---|
DigiKey Part Number | A29055-ND |
Manufacturer | |
Manufacturer Product Number | 926040-2 |
Description | CONN RCPT HSG DIN 41612 48POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type C |
Datasheet | Datasheet |
EDA/CAD Models | 926040-2 Models |
Category | Number of Positions 48 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style DIN 41612, Type C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,16000 Kč | 194,16 Kč |
| 10 | 165,07100 Kč | 1 650,71 Kč |
| 25 | 154,73120 Kč | 3 868,28 Kč |
| 50 | 147,34420 Kč | 7 367,21 Kč |
| 200 | 133,61495 Kč | 26 722,99 Kč |
| 400 | 127,24150 Kč | 50 896,60 Kč |
| 600 | 123,65643 Kč | 74 193,86 Kč |
| 1 000 | 119,28345 Kč | 119 283,45 Kč |
| Unit Price without VAT: | 194,16000 Kč |
|---|---|
| Unit Price with VAT: | 234,93360 Kč |








