
166722-2 | |
|---|---|
DigiKey Part Number | 166722-2-ND |
Manufacturer | |
Manufacturer Product Number | 166722-2 |
Description | CONTACT SCKT SGNL 20-24AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166722-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 000 | 12,05208 Kč | 3 374 582,40 Kč |
| Unit Price without VAT: | 12,05208 Kč |
|---|---|
| Unit Price with VAT: | 14,58302 Kč |




