Contact Gold Signal Socket 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Gold Signal Socket 20-24 AWG Crimp
Taking Commercial Drone Reliability to New Heights

166500-2

DigiKey Part Number
A141416TR-ND - Tape & Reel (TR)
A141416CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
166500-2
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Socket 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
166500-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Current Rating (Amps)
3 A
Type
Signal
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
105,54800 Kč55,48 Kč
255,19720 Kč129,93 Kč
504,95100 Kč247,55 Kč
1004,71540 Kč471,54 Kč
2504,41888 Kč1 104,72 Kč
5004,20738 Kč2 103,69 Kč
1 0004,00634 Kč4 006,34 Kč
2 5003,75541 Kč9 388,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0003,39203 Kč47 488,42 Kč
28 0003,23020 Kč90 445,60 Kč
42 0003,13918 Kč131 845,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč