7 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181120703

DigiKey Part Number
23-2181120703-ND
Manufacturer
Manufacturer Product Number
2181120703
Description
7 CIRC PICOBLADE RECP:PIGTAIL 30
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
7
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1076,18100 Kč761,81 Kč
2571,40160 Kč1 785,04 Kč
5067,99160 Kč3 399,58 Kč
10064,74520 Kč6 474,52 Kč
25060,69176 Kč15 172,94 Kč
50057,79490 Kč28 897,45 Kč
1 00055,03807 Kč55 038,07 Kč
2 50051,59578 Kč128 989,45 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč