
Y201132C203NG | |
|---|---|
DigiKey Part Number | 108-Y201132C203NG-ND |
Manufacturer | |
Manufacturer Product Number | Y201132C203NG |
Description | ROTARY_EF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y201132C203NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 28.83mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,08000 Kč | 637,08 Kč |
| 10 | 549,60200 Kč | 5 496,02 Kč |
| 36 | 506,12750 Kč | 18 220,59 Kč |
| 72 | 483,99222 Kč | 34 847,44 Kč |
| 108 | 471,47898 Kč | 50 919,73 Kč |
| 252 | 446,31833 Kč | 112 472,22 Kč |
| Unit Price without VAT: | 637,08000 Kč |
|---|---|
| Unit Price with VAT: | 770,86680 Kč |











