
T4130012031-000 | |
|---|---|
DigiKey Part Number | A134591-ND |
Manufacturer | |
Manufacturer Product Number | T4130012031-000 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | T4130012031-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 120,19300 Kč | 1 201,93 Kč |
| 25 | 112,65840 Kč | 2 816,46 Kč |
| 50 | 107,27880 Kč | 5 363,94 Kč |
| 100 | 102,15740 Kč | 10 215,74 Kč |
| 250 | 95,76348 Kč | 23 940,87 Kč |
| 500 | 91,19474 Kč | 45 597,37 Kč |
| 1 000 | 86,84584 Kč | 86 845,84 Kč |
| 2 500 | 81,41571 Kč | 203 539,28 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |














