



5536397-5 | |
|---|---|
DigiKey Part Number | A113959-ND |
Manufacturer | |
Manufacturer Product Number | 5536397-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5536397-5 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Box | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5A |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09232486824 | HARTING | 2 563 | 1195-1863-ND | 108,87000 Kč | Similar |
| PCN10EA-48S-2.54DSA(72) | Hirose Electric Co Ltd | 8 | H124259-ND | 174,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 Kč | 84,88 Kč |
| 10 | 72,07700 Kč | 720,77 Kč |
| 30 | 66,68900 Kč | 2 000,67 Kč |
| 60 | 63,50150 Kč | 3 810,09 Kč |
| 120 | 60,46708 Kč | 7 256,05 Kč |
| 270 | 57,10467 Kč | 15 418,26 Kč |
| 510 | 54,59929 Kč | 27 845,64 Kč |
| 1 020 | 51,99480 Kč | 53 034,70 Kč |
| 2 520 | 48,78333 Kč | 122 933,99 Kč |
| Unit Price without VAT: | 84,88000 Kč |
|---|---|
| Unit Price with VAT: | 102,70480 Kč |








