
09232486866 | |
|---|---|
DigiKey Part Number | 1195-09232486866-ND |
Manufacturer | |
Manufacturer Product Number | 09232486866 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232486866 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 125,40320 Kč | 25 080,64 Kč |
| Unit Price without VAT: | 125,40320 Kč |
|---|---|
| Unit Price with VAT: | 151,73787 Kč |


