Similar

5510207004F | |
|---|---|
DigiKey Part Number | 350-1664-ND |
Manufacturer | |
Manufacturer Product Number | 5510207004F |
Description | LED CBI 3MM QUAD GRN RA PC MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 2.1V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 563nm | |
Configuration | 4 Wide | |
Current | 10mA | |
Millicandela Rating | 16mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 65,03100 Kč | 650,31 Kč |
| 100 | 51,36530 Kč | 5 136,53 Kč |
| 500 | 45,37500 Kč | 22 687,50 Kč |
| 1 000 | 43,42638 Kč | 43 426,38 Kč |
| 2 000 | 41,77773 Kč | 83 555,46 Kč |
| 5 000 | 39,98263 Kč | 199 913,15 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |





