


09232486821 | |
|---|---|
DigiKey Part Number | 1195-1862-ND |
Manufacturer | |
Manufacturer Product Number | 09232486821 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232486821 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style 2C |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Wire Wrap |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 20 | 232,46900 Kč | 4 649,38 Kč |
| 40 | 221,36625 Kč | 8 854,65 Kč |
| 60 | 215,12100 Kč | 12 907,26 Kč |
| 100 | 207,50850 Kč | 20 750,85 Kč |
| 260 | 193,98762 Kč | 50 436,78 Kč |
| 500 | 185,25024 Kč | 92 625,12 Kč |
| 1 000 | 176,41953 Kč | 176 419,53 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |















