




09233486919 | |
|---|---|
DigiKey Part Number | 1195-4666-ND |
Manufacturer | |
Manufacturer Product Number | 09233486919 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09233486919 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Style 2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 20 | 94,10250 Kč | 1 882,05 Kč |
| 40 | 89,60375 Kč | 3 584,15 Kč |
| 60 | 87,07517 Kč | 5 224,51 Kč |
| 100 | 83,99200 Kč | 8 399,20 Kč |
| 260 | 78,51638 Kč | 20 414,26 Kč |
| 500 | 74,97672 Kč | 37 488,36 Kč |
| 1 000 | 71,40118 Kč | 71 401,18 Kč |
| 2 500 | 66,93633 Kč | 167 340,82 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |

