
234647-E | |
|---|---|
DigiKey Part Number | 2684-234647-E-ND |
Manufacturer | |
Manufacturer Product Number | 234647-E |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 234647-E Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity Erni | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 121,03200 Kč | 1 210,32 Kč |
| 25 | 113,45640 Kč | 2 836,41 Kč |
| 62 | 106,40565 Kč | 6 597,15 Kč |
| 124 | 101,32548 Kč | 12 564,36 Kč |
| 310 | 94,98345 Kč | 29 444,87 Kč |
| 558 | 91,12756 Kč | 50 849,18 Kč |
| 1 054 | 87,13253 Kč | 91 837,69 Kč |
| 2 542 | 81,89154 Kč | 208 168,29 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |


