


B59860C0160A070 | |
|---|---|
DigiKey Part Number | 495-76385-ND |
Manufacturer | |
Manufacturer Product Number | B59860C0160A070 |
Description | PTC RESET FUSE 160V 180MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 160V 180 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59860C0160A070 Models |
Category | Resistance - 25°C (Typ) 15 Ohms |
Manufacturer TDK | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.433" Dia x 0.197" T (11.00mm x 5.00mm) |
Voltage - Max 160V | Height - Seated (Max) 0.571" (14.50mm) |
Current - Hold (Ih) (Max) 180 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 360 mA | Approval Agency UR |
Current - Max 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 5 | 31,12000 Kč | 155,60 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 50 | 23,80760 Kč | 1 190,38 Kč |
| 100 | 21,96390 Kč | 2 196,39 Kč |
| 250 | 19,73728 Kč | 4 934,32 Kč |
| 500 | 18,19686 Kč | 9 098,43 Kč |
| 1 300 | 16,25665 Kč | 21 133,65 Kč |
| 5 200 | 14,52012 Kč | 75 504,62 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

