HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
112-LQFP Series

MC9S12XD256CAL

DigiKey Part Number
MC9S12XD256CAL-ND
Manufacturer
Manufacturer Product Number
MC9S12XD256CAL
Description
IC MCU 16BIT 256KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
14K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x10b
Core Processor
HCS12X
Oscillator Type
External
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
91
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1821,23000 Kč821,23 Kč
10668,30300 Kč6 683,03 Kč
25630,09120 Kč15 752,28 Kč
100588,10150 Kč58 810,15 Kč
300564,68240 Kč169 404,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:821,23000 Kč
Unit Price with VAT:993,68830 Kč