
09200100540 | |
|---|---|
DigiKey Part Number | 1195-1804-ND |
Manufacturer | |
Manufacturer Product Number | 09200100540 |
Description | CONN HOOD SIDE ENTRY SZ10A PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200100540 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.469" L x 1.417" W x 2.646" H (62.70mm x 36.00mm x 67.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,03000 Kč | 594,03 Kč |
| 10 | 504,83400 Kč | 5 048,34 Kč |
| 25 | 473,22760 Kč | 11 830,69 Kč |
| 50 | 450,65060 Kč | 22 532,53 Kč |
| 100 | 429,15500 Kč | 42 915,50 Kč |
| 250 | 402,31580 Kč | 100 578,95 Kč |
| 500 | 383,14084 Kč | 191 570,42 Kč |
| Unit Price without VAT: | 594,03000 Kč |
|---|---|
| Unit Price with VAT: | 718,77630 Kč |
































