Hole Plug, Threaded For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V301-1032-02

DigiKey Part Number
2291-V301-1032-02-ND
Manufacturer
Manufacturer Product Number
V301-1032-02
Description
SCREW PLUG M32 POLYAMIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Hole Plug, Threaded
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,76800 Kč447,68 Kč
2541,96240 Kč1 049,06 Kč
5039,95920 Kč1 997,96 Kč
10038,04840 Kč3 804,84 Kč
25035,66552 Kč8 916,38 Kč
50033,96258 Kč16 981,29 Kč
1 00032,34196 Kč32 341,96 Kč
2 50030,31842 Kč75 796,05 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč