


09156000308 | |
|---|---|
DigiKey Part Number | 1195-8328-ND |
Manufacturer | |
Manufacturer Product Number | 09156000308 |
Description | CONN INSERT SHELL PNL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09156000308 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding Unshielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Shell Size - Insert M23 | Includes 3 pcs - 1 Shell, 1 Nut, 1 O-Ring |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 267,23000 Kč | 1 267,23 Kč |
| 10 | 1 077,05000 Kč | 10 770,50 Kč |
| 25 | 1 009,64280 Kč | 25 241,07 Kč |
| 50 | 961,49420 Kč | 48 074,71 Kč |
| 100 | 915,65350 Kč | 91 565,35 Kč |
| Unit Price without VAT: | 1 267,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 533,34830 Kč |



















