


09156093011 | |
|---|---|
DigiKey Part Number | 1195-8343-ND |
Manufacturer | |
Manufacturer Product Number | 09156093011 |
Description | CONN INSERT MALE 9POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09156093011 Models |
Category | Contact Type Crimp |
Manufacturer HARTING | Orientation B |
Series | Housing Color Blue |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Male Pins | Insert Material Polyamide (PA), Nylon |
Number of Positions 9 (5 + 3 Power + PE) | Contact Shape Circular |
Shell Size - Insert M23-9 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,60000 Kč | 437,60 Kč |
| 10 | 371,85400 Kč | 3 718,54 Kč |
| 25 | 348,57520 Kč | 8 714,38 Kč |
| 50 | 331,93640 Kč | 16 596,82 Kč |
| 100 | 316,10390 Kč | 31 610,39 Kč |
| 250 | 296,33048 Kč | 74 082,62 Kč |
| 500 | 282,20472 Kč | 141 102,36 Kč |
| Unit Price without VAT: | 437,60000 Kč |
|---|---|
| Unit Price with VAT: | 529,49600 Kč |



















