


09156093001 | |
|---|---|
DigiKey Part Number | 1195-8344-ND |
Manufacturer | |
Manufacturer Product Number | 09156093001 |
Description | CONN INSERT MALE 9POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09156093001 Models |
Category | Orientation A |
Manufacturer HARTING | Housing Color Blue |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA), Nylon |
Type For Male Pins | Contact Shape Circular |
Number of Positions 9 (5 + 3 Power + PE) | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-9 | Base Product Number |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,44000 Kč | 396,44 Kč |
| 10 | 336,87100 Kč | 3 368,71 Kč |
| 25 | 315,77640 Kč | 7 894,41 Kč |
| 50 | 300,70400 Kč | 15 035,20 Kč |
| 100 | 286,35810 Kč | 28 635,81 Kč |
| 250 | 268,44516 Kč | 67 111,29 Kč |
| 500 | 255,64898 Kč | 127 824,49 Kč |
| Unit Price without VAT: | 396,44000 Kč |
|---|---|
| Unit Price with VAT: | 479,69240 Kč |



















