


09156000603 | |
|---|---|
DigiKey Part Number | 1195-8335-ND |
Manufacturer | |
Manufacturer Product Number | 09156000603 |
Description | CONN INSERT SHELL INLINE RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | 09156000603 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Rotatable |
Connector Type Insert Shell | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 768,38000 Kč | 2 768,38 Kč |
| 10 | 2 353,30900 Kč | 23 533,09 Kč |
| 25 | 2 206,12560 Kč | 55 153,14 Kč |
| 50 | 2 100,97160 Kč | 105 048,58 Kč |
| 100 | 2 002,42180 Kč | 200 242,18 Kč |
| Unit Price without VAT: | 2 768,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 349,73980 Kč |






















