Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable
HARTING Han® M23 Hybrid Hood - Assembly instruction

09156000604

DigiKey Part Number
1195-8336-ND
Manufacturer
Manufacturer Product Number
09156000604
Description
CONN INSERT SHELL INLINE RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable
Datasheet
 Datasheet
EDA/CAD Models
09156000604 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Zinc Alloy
Manufacturer
HARTING
Shell Finish
Nickel
Series
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut, Rotatable
Connector Type
Insert Shell
Shielding
Shielded
Shell Size - Insert
M23
Note
Contacts Sold Separately; Insert Sold Separately
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 125°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 768,38000 Kč2 768,38 Kč
102 353,30900 Kč23 533,09 Kč
252 206,12560 Kč55 153,14 Kč
502 100,97160 Kč105 048,58 Kč
1002 002,42180 Kč200 242,18 Kč
Unit Price without VAT:2 768,38000 Kč
Unit Price with VAT:3 349,73980 Kč