


09156000902 | |
|---|---|
DigiKey Part Number | 1195-8339-ND |
Manufacturer | |
Manufacturer Product Number | 09156000902 |
Description | CONN INSERT SHELL PNL MNT RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | 09156000902 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Rotatable |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 482,67000 Kč | 1 482,67 Kč |
| 10 | 1 260,27900 Kč | 12 602,79 Kč |
| 25 | 1 181,42320 Kč | 29 535,58 Kč |
| 50 | 1 125,08540 Kč | 56 254,27 Kč |
| 100 | 1 071,45860 Kč | 107 145,86 Kč |
| Unit Price without VAT: | 1 482,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 794,03070 Kč |













