8 (4 + 3 Power + PE) Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 + 3 Power + PE) Position Circular Connector Insert
M8/M12 Industrial Circular Electrical Connectors

09156083001

DigiKey Part Number
1195-8342-ND
Manufacturer
Manufacturer Product Number
09156083001
Description
CONN INSERT MALE 8POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Insert
Datasheet
 Datasheet
EDA/CAD Models
09156083001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Crimp
Manufacturer
HARTING
Orientation
Keyed
Series
Housing Color
Blue
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Unshielded
Connector Type
Insert
Note
Contacts Sold Separately; Insert Only, Requires Shell
Type
For Male Pins
Insert Material
Polyamide (PA), Nylon
Number of Positions
8 (4 + 3 Power + PE)
Contact Shape
Circular
Shell Size - Insert
M23-8
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1286,83000 Kč286,83 Kč
10243,82900 Kč2 438,29 Kč
25228,55080 Kč5 713,77 Kč
50217,64000 Kč10 882,00 Kč
100207,25450 Kč20 725,45 Kč
250194,28692 Kč48 571,73 Kč
500185,02388 Kč92 511,94 Kč
1 000176,20430 Kč176 204,30 Kč
Unit Price without VAT:286,83000 Kč
Unit Price with VAT:347,06430 Kč