
09156000401 | |
|---|---|
DigiKey Part Number | 1195-09156000401-ND |
Manufacturer | |
Manufacturer Product Number | 09156000401 |
Description | HAN M23 POWER, HOOD WITH EMC COR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 09156000401 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -40°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 363,77800 Kč | 6 818,89 Kč |
| Unit Price without VAT: | 1 363,77800 Kč |
|---|---|
| Unit Price with VAT: | 1 650,17138 Kč |
























