
09128053004 | |
|---|---|
DigiKey Part Number | 1195-09128053004-ND |
Manufacturer | |
Manufacturer Product Number | 09128053004 |
Description | HAN Q 5/0 MALE CRIMP INSERT (16A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 5+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09128053004 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Contact Type Han® E |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Color Black |
Connector Type Insert without Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 5+Ground | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,01000 Kč | 1 090,01 Kč |
| 10 | 926,51600 Kč | 9 265,16 Kč |
| 30 | 857,43933 Kč | 25 723,18 Kč |
| 50 | 827,10700 Kč | 41 355,35 Kč |
| 100 | 787,67070 Kč | 78 767,07 Kč |
| 250 | 738,43080 Kč | 184 607,70 Kč |
| Unit Price without VAT: | 1 090,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,91210 Kč |
















