



09338006104 | |
|---|---|
DigiKey Part Number | 1195-5849-ND |
Manufacturer | |
Manufacturer Product Number | 09338006104 |
Description | HAN E HIGH TEMP MALE CONTACT 16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09338006104 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,21900 Kč | 332,19 Kč |
| 25 | 31,13600 Kč | 778,40 Kč |
| 50 | 29,64920 Kč | 1 482,46 Kč |
| 100 | 28,23180 Kč | 2 823,18 Kč |
| 300 | 26,12500 Kč | 7 837,50 Kč |
| 500 | 25,20012 Kč | 12 600,06 Kč |
| 1 000 | 23,99735 Kč | 23 997,35 Kč |
| 2 500 | 22,49558 Kč | 56 238,95 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |














