
09338242604 | |
|---|---|
DigiKey Part Number | 09338242604-ND |
Manufacturer | |
Manufacturer Product Number | 09338242604 |
Description | HAN HIGH TEMP 24E CRIMP MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09338242604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | 24B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® E | |
Operating Temperature | -40°C ~ 200°C | |
Color | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 916,07000 Kč | 1 916,07 Kč |
| 10 | 1 628,79400 Kč | 16 287,94 Kč |
| 100 | 1 384,79500 Kč | 138 479,50 Kč |
| Unit Price without VAT: | 1 916,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 318,44470 Kč |












