Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Plug, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904790

DigiKey Part Number
2904790-ND
Manufacturer
Manufacturer Product Number
2904790
Description
COAX ADAPT RP-SMA TO RP-SMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Plug, Female Socket
Datasheet
 Datasheet
EDA/CAD Models
2904790 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
RP-SMA Jack, Male Pin
Convert To (Adapter End)
RP-SMA Plug, Female Socket
Impedance
-
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
2.4 GHz
Ingress Protection
IP20
Center Contact Plating
-
Features
Surge Protection
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1734,30000 Kč734,30 Kč
Manufacturers Standard Package
Unit Price without VAT:734,30000 Kč
Unit Price with VAT:888,50300 Kč