TR9CI1000LCP-N(R6B) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 37
Unit Price: 550,36000 Kč
Datasheet
24V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CI1000LCP-N(R6B)
TR9CI1000LCP-N(R6B)

TR9CI1000LCP-N(R6B)

DigiKey Part Number
1939-TR9CI1000LCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9CI1000LCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 24V 24W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CI1000LCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1A
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60.2" (1.53m)
Input Connector
IEC 320-C14
Size / Dimension
3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approval Agency
CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1323,16000 Kč323,16 Kč
5297,08000 Kč1 485,40 Kč
10286,53900 Kč2 865,39 Kč
25273,17560 Kč6 829,39 Kč
72258,53208 Kč18 614,31 Kč
144251,79813 Kč36 258,93 Kč
Manufacturers Standard Package
Unit Price without VAT:323,16000 Kč
Unit Price with VAT:391,02360 Kč