5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CA3000LCP-N(R6B)
TR9CA3000LCP-N(R6B)

TR9CA3000LCP-N(R6B)

DigiKey Part Number
1939-1204-ND
Manufacturer
Manufacturer Product Number
TR9CA3000LCP-N(R6B)
Description
AC/DC DESKTOP ADAPTER 5V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CA3000LCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
48.4" (1.23m)
Input Connector
IEC 320-C14
Size / Dimension
1.97" L x 3.17" W x 1.22" H (50.0mm x 80.6mm x 31.0mm)
Approval Agency
BSI, CB, CE, CCC, cULus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,49000 Kč289,49 Kč
5266,13000 Kč1 330,65 Kč
10256,70500 Kč2 567,05 Kč
25244,73560 Kč6 118,39 Kč
72231,61819 Kč16 676,51 Kč
144224,25104 Kč32 292,15 Kč
Manufacturers Standard Package
Unit Price without VAT:289,49000 Kč
Unit Price with VAT:350,28290 Kč