USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4750-GF-C

DigiKey Part Number
2073-USB4750-GF-CTR-ND - Tape & Reel (TR)
2073-USB4750-GF-CCT-ND - Cut Tape (CT)
2073-USB4750-GF-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4750-GF-C
Description
USB C RECEPTACLE, 6P, VERTICAL,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4750-GF-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
GCT
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1.25A, 3A, 4.25A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Through Hole
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Vertical
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Features
Solder Retention Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1028,70400 Kč287,04 Kč
2526,90280 Kč672,57 Kč
5025,61340 Kč1 280,67 Kč
10024,38920 Kč2 438,92 Kč
25022,86012 Kč5 715,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,76862 Kč10 884,31 Kč
1 00020,72944 Kč20 729,44 Kč
1 50020,14492 Kč30 217,38 Kč
2 50019,43205 Kč48 580,12 Kč
3 50018,97649 Kč66 417,71 Kč
5 00018,50524 Kč92 526,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč