Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPC-MMCX04-F-R | |
|---|---|
DigiKey Part Number | 2073-RFPC-MMCX04-F-RTR-ND - Tape & Reel (TR) 2073-RFPC-MMCX04-F-RCT-ND - Cut Tape (CT) 2073-RFPC-MMCX04-F-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFPC-MMCX04-F-R |
Description | MMCX STRAIGHT JACK PCB MOUNT - S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-MMCX04-F-R Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734152061 | Molex | 10 783 | WM5560-ND | 59,23000 Kč | Parametric Equivalent |
| 0734152062 | Molex | 0 | 900-0734152062-ND | 82,17609 Kč | Parametric Equivalent |
| 0734152063 | Molex | 24 231 | WM3914CT-ND | 53,60000 Kč | Parametric Equivalent |
| 0734152064 | Molex | 1 231 | WM13279-ND | 83,63000 Kč | Parametric Equivalent |
| 135-3711-201 | Cinch Connectivity Solutions Johnson | 341 | J821-ND | 73,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,27531 Kč | 60 412,96 Kč |
| Unit Price without VAT: | 40,27531 Kč |
|---|---|
| Unit Price with VAT: | 48,73313 Kč |
















