
135-3711-202 | |
|---|---|
DigiKey Part Number | J10059TR-ND - Tape & Reel (TR) J10059CT-ND - Cut Tape (CT) J10059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 135-3711-202 |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-3711-202 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-1460820-1 | TE Connectivity AMP Connectors | 5 776 | 17-6-1460820-1CT-ND | 95,10000 Kč | Direct |
| 908-22116 | Amphenol RF | 482 | 908-22116-ND | 239,00000 Kč | Direct |
| MMCX-J-P-H-ST-SM1 | Samtec Inc. | 21 281 | SAM8838-ND | 52,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,50000 Kč | 75,50 Kč |
| 10 | 64,15200 Kč | 641,52 Kč |
| 25 | 60,13040 Kč | 1 503,26 Kč |
| 50 | 57,25660 Kč | 2 862,83 Kč |
| 100 | 54,52040 Kč | 5 452,04 Kč |
| 250 | 51,10680 Kč | 12 776,70 Kč |
| 500 | 48,66756 Kč | 24 333,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,03995 Kč | 67 559,93 Kč |
| 3 000 | 42,89219 Kč | 128 676,57 Kč |
| 4 500 | 41,68426 Kč | 187 579,17 Kč |
| Unit Price without VAT: | 75,50000 Kč |
|---|---|
| Unit Price with VAT: | 91,35500 Kč |

