
6-1460820-1 | |
|---|---|
DigiKey Part Number | 17-6-1460820-1TR-ND - Tape & Reel (TR) 17-6-1460820-1CT-ND - Cut Tape (CT) 17-6-1460820-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1460820-1 |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6-1460820-1 Models |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Operating Temperature -55°C ~ 155°C |
Connector Type Jack, Female Socket | Voltage Rating 170 V |
Contact Termination Solder | Mating Cycles 500 |
Shield Termination Solder | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 25 | 76,29840 Kč | 1 907,46 Kč |
| 50 | 72,65300 Kč | 3 632,65 Kč |
| 100 | 69,18420 Kč | 6 918,42 Kč |
| 250 | 64,85192 Kč | 16 212,98 Kč |
| 500 | 63,87844 Kč | 31 939,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 58,86901 Kč | 88 303,51 Kč |
| 3 000 | 56,06249 Kč | 168 187,47 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |



