
908-22109 | |
|---|---|
DigiKey Part Number | 908-22109-ND |
Manufacturer | |
Manufacturer Product Number | 908-22109 |
Description | MMCX STRAIGHT PCB JACK, 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 908-22109 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-1460820-1 | TE Connectivity AMP Connectors | 5 776 | 17-6-1460820-1CT-ND | 1 401,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 172,96100 Kč | 1 729,61 Kč |
| 25 | 162,12120 Kč | 4 053,03 Kč |
| 50 | 154,37720 Kč | 7 718,86 Kč |
| 100 | 147,00910 Kč | 14 700,91 Kč |
| 300 | 136,04813 Kč | 40 814,44 Kč |
| 500 | 131,23666 Kč | 65 618,33 Kč |
| 1 000 | 124,97926 Kč | 124 979,26 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |







