RF Amplifier IC 5G, SATCOM, WiFi 400MHz ~ 8GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-83LP+

DigiKey Part Number
3157-PMA3-83LP+TR-ND - Tape & Reel (TR)
3157-PMA3-83LP+CT-ND - Cut Tape (CT)
3157-PMA3-83LP+DKR-ND
Manufacturer
Manufacturer Product Number
PMA3-83LP+
Description
SMT GAIN BLOCK, 0.4 - 8 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, SATCOM, WiFi 400MHz ~ 8GHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G, SATCOM, WiFi
Manufacturer
Mini-Circuits
Voltage - Supply
5.5V ~ 6.5V
Part Status
Active
Current - Supply
150mA
Frequency
400MHz ~ 8GHz
Test Frequency
4GHz
P1dB
25.7dBm
Mounting Type
Surface Mount
Gain
17.3dB
Package / Case
12-VQFN Exposed Pad
Noise Figure
2.7dB
Supplier Device Package
12-MCLP (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1374,18000 Kč374,18 Kč
20240,13300 Kč4 802,66 Kč
50226,77840 Kč11 338,92 Kč
100217,17810 Kč21 717,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
500185,20320 Kč92 601,60 Kč
1 000177,43310 Kč177 433,10 Kč
Manufacturers Standard Package
3157-PMA3-83LP+DKR-ND
QuantityUnit PriceExt Price
1374,18000 Kč374,18 Kč
20240,13300 Kč4 802,66 Kč
50226,77840 Kč11 338,92 Kč
100217,17810 Kč21 717,81 Kč
Unit Price without VAT:374,18000 Kč
Unit Price with VAT:452,75780 Kč