New Product
RF Power Divider 2.8 GHz ~ 6.2 GHz Isolation (Min) 25dB, 37dB Return Loss, 8° Imbalance (Max) 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2XA+

DigiKey Part Number
3157-GP2XA+TR-ND - Tape & Reel (TR)
3157-GP2XA+CT-ND - Cut Tape (CT)
3157-GP2XA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GP2XA+
Description
2-WAY MMIC SMT PS, 2800-6200 MHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Power Divider 2.8 GHz ~ 6.2 GHz Isolation (Min) 25dB, 37dB Return Loss, 8° Imbalance (Max) 12-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.8dB
Frequency
2.8 GHz ~ 6.2 GHz
Specifications
Isolation (Min) 25dB, 37dB Return Loss, 8° Imbalance (Max)
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Package / Case
12-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,16000 Kč180,16 Kč
2055,68650 Kč1 113,73 Kč
5052,66300 Kč2 633,15 Kč
10051,72440 Kč5 172,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,09580 Kč22 047,90 Kč
1 00042,25848 Kč42 258,48 Kč
Manufacturers Standard Package
Unit Price without VAT:180,16000 Kč
Unit Price with VAT:217,99360 Kč