
82_MMCX-50-0-8/111_OM | |
|---|---|
DigiKey Part Number | 3628-82_MMCX-50-0-8/111_OMTR-ND - Tape & Reel (TR) 3628-82_MMCX-50-0-8/111_OMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 82_MMCX-50-0-8/111_OM |
Description | 82_MMCX-50-0-8/111_OM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMCX-50-0-8/111_OM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 130,65000 Kč | 1 306,50 Kč |
| 25 | 122,46040 Kč | 3 061,51 Kč |
| 50 | 116,61440 Kč | 5 830,72 Kč |
| 100 | 111,04370 Kč | 11 104,37 Kč |
| 250 | 104,09380 Kč | 26 023,45 Kč |
| 500 | 103,77002 Kč | 51 885,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,40155 Kč | 94 401,55 Kč |
| 2 000 | 89,90147 Kč | 179 802,94 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |






