MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_MMCX-50-0-18/111_OM

DigiKey Part Number
3628-82_MMCX-50-0-18/111_OMTR-ND - Tape & Reel (TR)
3628-82_MMCX-50-0-18/111_OMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
82_MMCX-50-0-18/111_OM
Description
82_MMCX-50-0-18/111_OM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
82_MMCX-50-0-18/111_OM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
10132,87500 Kč1 328,75 Kč
25124,54320 Kč3 113,58 Kč
50118,59260 Kč5 929,63 Kč
100112,92930 Kč11 292,93 Kč
250105,86100 Kč26 465,25 Kč
500105,69764 Kč52 848,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25094,50612 Kč118 132,65 Kč
Manufacturers Standard Package
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč