
96_MMPX-50-0-3/111_NM | |
|---|---|
DigiKey Part Number | 3628-96_MMPX-50-0-3/111_NM-ND |
Manufacturer | |
Manufacturer Product Number | 96_MMPX-50-0-3/111_NM |
Description | 96_MMPX-50-0-3/111_NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMPX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 155°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 532,29931 Kč | 239 534,69 Kč |
| Unit Price without VAT: | 532,29931 Kč |
|---|---|
| Unit Price with VAT: | 644,08217 Kč |





